134805 | Riegler
Double threaded nipple, L 53 mm, 25 bar, brass, nickel-plated, for pipe systems, 134805
Order No.: 63G3733
EAN: 4047322489515
MPN:
134805
MSN252R1142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1546 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
3 pcs.
28.7266 €
5 pcs.
27.0130 €
7 pcs.
25.5017 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1 1/4, R2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 53 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |