134803 | Riegler

Double threaded nipple, L 47 mm, 25 bar, brass, nickel-plated, for pipe systems, 134803

Order No.: 63G3650
EAN: 4047322489492
MPN:
134803
MSN252R114114
134803 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.4779 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
25.48 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4779 €
3 pcs.
24.2641 €
5 pcs.
22.8242 €
7 pcs.
21.5390 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x R1 1/4
Pressure 25 bar
Material brass, nickel-plated
Length 47 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes