134790 | Riegler
Double threaded nipple, L 33 mm, 25 bar, brass, nickel-plated, for pipe systems, 134790
Order No.: 63G3753
EAN: 4047322489362
MPN:
134790
MSN252R3834
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4732 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
3 pcs.
7.0924 €
5 pcs.
6.7473 €
7 pcs.
6.3427 €
10 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R3/8, R3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 33 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |