134789 | Riegler

Double threaded nipple, L 31 mm, 25 bar, brass, nickel-plated, for pipe systems, 134789

Order No.: 63G3752
EAN: 4047322489355
MPN:
134789
MSN252R3812
134789 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5458 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
5 pcs.
4.3197 €
10 pcs.
4.1055 €
15 pcs.
3.8556 €
20 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R3/8, R1/2
Pressure 25 bar
Material brass, nickel-plated
Length 31 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes