134780 | Riegler
Double threaded nipple, L 23 mm, 25 bar, brass, nickel-plated, for pipe systems, 134780
Order No.: 63G3728
EAN: 4047322489263
MPN:
134780
MSN25238M16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
5 pcs.
3.4629 €
10 pcs.
3.2844 €
15 pcs.
3.0940 €
20 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G3/8, M16x1.5 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |