134766 | Riegler

Reducer piece, L 11 mm, 25 bar, brass, nickel-plated, for pipe systems, 134766

Order No.: 63G6937
EAN: 4047322490122
MPN:
134766
MSN251LM35
134766 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Available in 3 Days: 64 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3562 €
15 pcs.
2.2015 €
25 pcs.
2.0706 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size M5, M3
Pressure 25 bar
Material brass, nickel-plated
Length 11 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No