134753 | Riegler
Reducer piece, L 34 mm, 25 bar, brass, nickel-plated, for pipe systems, 134753
Order No.: 63G6930
EAN: 4047322489997
MPN:
134753
MSN251L3434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0206 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
3 pcs.
7.6160 €
5 pcs.
7.2471 €
7 pcs.
6.8068 €
10 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | 2 x G3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |