134752 | Riegler
Reducer piece, L 29 mm, 25 bar, brass, nickel-plated, for pipe systems, 134752
Order No.: 63G6928
EAN: 4047322489980
MPN:
134752
MSN251L3412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4970 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
3 pcs.
7.1162 €
5 pcs.
6.7711 €
7 pcs.
6.3546 €
10 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/2, G3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |