134748 | Riegler

Reducer piece, L 29 mm, 25 bar, brass, nickel-plated, for pipe systems, 134748

Order No.: 63G6932
EAN: 4047322489942
MPN:
134748
MSN251L3812
134748 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4272 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.2606 €
15 pcs.
3.1059 €
25 pcs.
2.9155 €
50 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1/2, G3/8
Pressure 25 bar
Material brass, nickel-plated
Length 29 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No