134747 | Riegler
Reducer piece, L 24 mm, 25 bar, brass, nickel-plated, for pipe systems, 134747
Order No.: 63G6936
EAN: 4047322489935
MPN:
134747
MSN251L3838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Available in 3 Days: 191 pcs. - if ordered today
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.2249 €
15 pcs.
3.0702 €
25 pcs.
2.8798 €
50 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | 2 x G3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 24 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |