134739 | Riegler

Reducer piece, L 11 mm, 25 bar, brass, nickel-plated, for pipe systems, 134739

Order No.: 63G6853
EAN: 4047322489850
MPN:
134739
MSN251K18M5
134739 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Available in 3 Days: 236 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0472 €
50 pcs.
0.9758 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size M5, G1/8
Pressure 25 bar
Material brass, nickel-plated
Length 11 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No