134738 | Riegler

Reducer piece, L 24 mm, 25 bar, brass, nickel-plated, for pipe systems, 134738

Order No.: 63G6882
EAN: 4047322489843
MPN:
134738
MSN251KM2416
134738 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0206 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
3 pcs.
7.6160 €
5 pcs.
7.2471 €
7 pcs.
6.8068 €
10 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size M16/24
Pressure 25 bar
Material brass, nickel-plated
Length 24 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No