134716 | Riegler

Reducer piece, L 18 mm, 25 bar, brass, nickel-plated, for pipe systems, 134716

Order No.: 63G6875
EAN: 4047322489621
MPN:
134716
MSN251K3414
134716 Riegler Fittings and Accessories Image 1
134716 Riegler Fittings and Accessories Image 2
134716 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Available in 3 Days: 196 pcs. - if ordered today
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
5 pcs.
3.6771 €
10 pcs.
3.4986 €
15 pcs.
3.2963 €
20 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1/4, G3/4
Pressure 25 bar
Material brass, nickel-plated
Length 18 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No