134715 | Riegler

Reducer piece, L 17 mm, 25 bar, brass, nickel-plated, for pipe systems, 134715

Order No.: 63G6848
EAN: 4047322489614
MPN:
134715
MSN251K1238
134715 Riegler Fittings and Accessories Image 1
134715 Riegler Fittings and Accessories Image 2
134715 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8203 € *
Available in 3 Days: 1,229 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6775 €
15 pcs.
2.4990 €
25 pcs.
2.3443 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G3/8, G1/2
Pressure 25 bar
Material brass, nickel-plated
Length 17 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No