134711 | Riegler

Reducer piece, L 14 mm, 25 bar, brass, nickel-plated, for pipe systems, 134711

Order No.: 63G6878
EAN: 4047322489577
MPN:
134711
MSN251K3818
134711 Riegler Fittings and Accessories Image 1
134711 Riegler Fittings and Accessories Image 2
134711 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available in 3 Days: 388 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4756 €
25 pcs.
1.3447 €
50 pcs.
1.2614 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1/8, G3/8
Pressure 25 bar
Material brass, nickel-plated
Length 14 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No