134705 | Riegler

Reducer piece, L 11 mm, 25 bar, brass, for pipe systems, 134705

Order No.: 63G6938
EAN: 4047322490429
MPN:
134705
MS251LM35
134705 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.1063 €
25 pcs.
1.9754 €
50 pcs.
1.8445 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size M5, M3
Pressure 25 bar
Material brass
Length 11 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No