134692 | Riegler
Reducer piece, L 34 mm, 25 bar, brass, for pipe systems, 134692
Order No.: 63G6929
EAN: 4047322490290
MPN:
134692
MS251L3434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Available in 3 Days: 320 pcs. - if ordered today
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
3 pcs.
6.0809 €
5 pcs.
5.7834 €
7 pcs.
5.4264 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | 2 x G3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |