134687 | Riegler

Reducer piece, L 29 mm, 25 bar, brass, for pipe systems, 134687

Order No.: 63G6931
EAN: 4047322490245
MPN:
134687
MS251L3812
134687 Riegler Fittings and Accessories Image 1
134687 Riegler Fittings and Accessories Image 2
134687 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8441 € *
Available in 3 Days: 1,038 pcs. - if ordered today
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6894 €
15 pcs.
2.5228 €
25 pcs.
2.3562 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1/2, G3/8
Pressure 25 bar
Material brass
Length 29 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No