134685 | Riegler
Reducer piece, L 23 mm, 25 bar, brass, for pipe systems, 134685
Order No.: 63G6933
EAN: 4047322490221
MPN:
134685
MS251L3814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2729 € *
Available in 3 Days: 330 pcs. - if ordered today
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1539 €
25 pcs.
2.0111 €
50 pcs.
1.8802 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/4, G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |