134485 | Riegler
Double threaded nipple, L 23 mm, 25 bar, brass, for pipe systems, 134485
Order No.: 63G3723
EAN: 4047322487283
MPN:
134485
MS252LH3838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
5 pcs.
3.7842 €
10 pcs.
3.5938 €
15 pcs.
3.3796 €
20 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G3/8 left | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |