134472 | Riegler
Reducer piece, L 14 mm, 25 bar, brass, for pipe systems, 134472
Order No.: 63G6850
EAN: 4047322487146
MPN:
134472
MS251K14M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Available in 3 Days: 903 pcs. - if ordered today
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.6065 €
25 pcs.
1.4637 €
50 pcs.
1.3685 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | M5, G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 14 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |