134447 | Riegler
Reducer piece, L 18 mm, 25 bar, brass, for jacks, 134447
Order No.: 63G313
EAN: 4047322486897
MPN:
134447
MS251K3414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available in 3 Days: 731 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
5 pcs.
3.5700 €
10 pcs.
3.3082 €
25 pcs.
3.0940 €
50 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple, 134447, Riegler
The nipple size is decreased, featuring a compact design with G 3/4 external thread and G 1/4 internal thread, suitable for AF 32 fittings made of brass. The maximum working pressure is 25 bar, with a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing nipple | |
| Thread size | G3/4, G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 18 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |