134443 | Riegler
Reducer piece, L 14 mm, 25 bar, brass, for jacks, 134443
Order No.: 63G315
EAN: 4047322486859
MPN:
134443
MS251K3814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Available in 3 Days: 8,702 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
5 pcs.
1.3566 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple, 134443, Riegler
The nipple size is decreased, featuring a compact design with G 3/8 external thread and G 1/4 internal thread, suitable for AF 19 fittings made of brass. The maximum working pressure is 25 bar, with a maximum operating temperature of 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing nipple | |
| Thread size | G1/4, G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 14 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |