134197 | Riegler
Screw-in hose nozzle, L 42 mm, 25 bar, brass, nickel-plated, for hose, 134197
Order No.: 63G4303
EAN: 4047322484961
MPN:
134197
MSN239R3806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3082 € *
Available in 3 Days: 47 pcs. - if ordered today
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.1416 €
15 pcs.
2.9869 €
25 pcs.
2.8084 €
50 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134197, Riegler
Screw-in hose connector, R 3/8 o., for hose I.D. 6, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |