134078 | Riegler
Safety coupling, L 75 mm, 20 bar, brass, nickel-plated, for hose, 134078
Order No.: 63G2992
EAN: 4047322483650
MPN:
134078
249.15-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6032 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
39.60 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6032 €
2 pcs.
37.8896 €
3 pcs.
36.3069 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Thread size | G3/8 | |
| Pressure | 20 bar | |
| Material | brass, nickel-plated | |
| Length | 75 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |