134077 | Riegler

Safety coupling, L 75 mm, 20 bar, brass, nickel-plated, for hose, 134077

Order No.: 63G2991
EAN: 4047322483674
MPN:
134077
249.14-S
134077 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.2819 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
39.28 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2819 €
2 pcs.
37.5802 €
3 pcs.
36.0213 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type safety coupling
Thread size G1/4
Pressure 20 bar
Material brass, nickel-plated
Length 75 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes