134076 | Riegler
Safety coupling, L 87 mm, 20 bar, brass, nickel-plated, for hose, 134076
Order No.: 63G2993
EAN: 4047322483698
MPN:
134076
249.07-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8531 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
39.85 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8531 €
2 pcs.
38.1276 €
3 pcs.
36.5449 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Thread size | R1/2 | |
| Pressure | 20 bar | |
| Material | brass, nickel-plated | |
| Length | 87 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |