134061 | Riegler

Push button safety clutch, L 93.5 mm, 12 bar, aluminum, for hose, 134061

Order No.: 63G1957
EAN: 4047322483889
MPN:
134061
244.32-D-A
134061 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.9311 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
82.93 € *
Price list
Quantity
Price per unit*
1 pcs.
82.9311 €
2 pcs.
79.3373 €
3 pcs.
76.0529 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push button safety clutch
Thread size 9 mm
Pressure 12 bar
Material aluminum
Length 93.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes