134060 | Riegler
Push button safety clutch, L 93.5 mm, 12 bar, aluminum, for hose, 134060
Order No.: 63G1956
EAN: 4047322483896
MPN:
134060
244.31-D-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.9311 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
82.93 € *
Price list
Quantity
Price per unit*
1 pcs.
82.9311 €
2 pcs.
79.3373 €
3 pcs.
76.0529 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | 6 mm | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 93.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |