134008 | Riegler

Screw-in hose nozzle, L 91 mm, 25 bar, brass, nickel-plated, for hose, 134008

Order No.: 63G4168
EAN: 4047322483407
MPN:
134008
MSN239376
134008 Riegler Fittings and Accessories Image 1
134008 Riegler Fittings and Accessories Image 2
134008 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.7720 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
93.77 € *
Price list
Quantity
Price per unit*
1 pcs.
93.7720 €
2 pcs.
91.1778 €
3 pcs.
88.7264 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G3
Pressure 25 bar
Material brass, nickel-plated
Length 91 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes