134007 | Riegler
Screw-in hose nozzle, L 87 mm, 25 bar, brass, nickel-plated, for hose, 134007
Order No.: 63G4164
EAN: 4047322483391
MPN:
134007
MSN23921263
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.0910 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
70.09 € *
Price list
Quantity
Price per unit*
1 pcs.
70.0910 €
2 pcs.
67.0565 €
3 pcs.
64.2719 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G2 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 87 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |