133999 | Riegler
Screw-in hose nozzle, L 39 mm, 25 bar, brass, nickel-plated, for hose, 133999
Order No.: 63G4195
EAN: 4047322483339
MPN:
133999
MSN2391810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2368 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
3.0821 €
15 pcs.
2.9274 €
25 pcs.
2.7489 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |