133409 | Riegler

Angle hose connection nozzle, L 25.8 mm, 10 bar, brass/POM, for hose, 133409

Order No.: 63G9613
EAN: 4047322478069
MPN:
133409
LPK-600
133409 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2844 € *
Available in 3 Days: 252 pcs. - if ordered today
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.1178 €
15 pcs.
2.9631 €
25 pcs.
2.7965 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle hose connection nozzle
Pressure 10 bar
Material brass/POM
Length 25.8 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes