133408 | Riegler
Angle hose connection nozzle, L 18.7 mm, 10 bar, brass/POM, for hose, 133408
Order No.: 63G9612
EAN: 4047322478052
MPN:
133408
LPK-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8917 € *
Available in 3 Days: 91 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7370 €
15 pcs.
2.5585 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle hose connection nozzle | |
| Pressure | 10 bar | |
| Material | brass/POM | |
| Length | 18.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |