133407 | Riegler

Angle hose connection nozzle, L 15.3 mm, 10 bar, brass/POM, for hose, 133407

Order No.: 63G9611
EAN: 4047322478045
MPN:
133407
LPK-300
133407 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Available in 3 Days: 270 pcs. - if ordered today
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7370 €
15 pcs.
2.5585 €
25 pcs.
2.4038 €
50 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle hose connection nozzle
Pressure 10 bar
Material brass/POM
Length 15.3 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes