132503 | Riegler
Screw-in hose nozzle, L 42 mm, 25 bar, brass, for hose, 132503
Order No.: 63G4206
EAN: 4047322471145
MPN:
132503
MS239M1213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2011 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0345 €
15 pcs.
2.8322 €
25 pcs.
2.6537 €
50 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | M12 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 42 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |