132501 | Riegler

Screw-in hose nozzle, L 22 mm, 25 bar, brass, for hose, 132501

Order No.: 63G4222
EAN: 4047322471114
MPN:
132501
MS239M806
132501 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Available in 3 Days: 93 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8326 €
25 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 132501, Riegler

Screw-in hose connector, M8x0.75 o., for hose I.D. 6 mm, AF 12, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size M8
Pressure 25 bar
Material brass
Length 22 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No