132493 | Riegler
Screw-in hose nozzle, L 14 mm, 25 bar, brass, for hose, 132493
Order No.: 63G4211
EAN: 4047322471053
MPN:
132493
MS239M302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available in 3 Days: 147 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4756 €
25 pcs.
1.3447 €
50 pcs.
1.2614 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 132493, Riegler
Screw-in hose connector, M3 o., for hose I.D. 2 mm, AF 5, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | M3 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 14 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |