131903 | Riegler
Double threaded nipple, L 31 mm, 25 bar, brass, nickel-plated, for pipe systems, 131903
Order No.: 63G3902
EAN: 4047322465854
MPN:
131903
MSN252341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
3 pcs.
8.0087 €
5 pcs.
7.6279 €
7 pcs.
7.1638 €
10 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G3/4, G1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |