131901 | Riegler

Double threaded nipple, L 29 mm, 25 bar, brass, nickel-plated, for pipe systems, 131901

Order No.: 63G3886
EAN: 4047322465830
MPN:
131901
MSN2521234
131901 Riegler Fittings and Accessories Image 1
131901 Riegler Fittings and Accessories Image 2
131901 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Available in 3 Days: 191 pcs. - if ordered today
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
3 pcs.
6.3784 €
5 pcs.
6.0690 €
7 pcs.
5.7001 €
10 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1/2, G3/4
Pressure 25 bar
Material brass, nickel-plated
Length 29 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes