131896 | Riegler

Double threaded nipple, L 26 mm, 25 bar, brass, nickel-plated, for pipe systems, 131896

Order No.: 63G3887
EAN: 4047322465786
MPN:
131896
MSN2521412
131896 Riegler Fittings and Accessories Image 1
131896 Riegler Fittings and Accessories Image 2
131896 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 393 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9512 €
25 pcs.
2.7608 €
50 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1/4, G1/2
Pressure 25 bar
Material brass, nickel-plated
Length 26 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes