131774 | Riegler
Double threaded nipple, L 31 mm, 25 bar, brass, for jacks, 131774
Order No.: 63G107
EAN: 4047322464864
MPN:
131774
MS252341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0087 € *
Available in 3 Days: 865 pcs. - if ordered today
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
5 pcs.
7.5684 €
10 pcs.
7.1757 €
25 pcs.
6.7116 €
50 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131774, Riegler
This brass double threaded nipple is cylindrical in shape, with G 3/4 and G 1 connections and an AF 38 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G3/4, G1 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 31 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |