131772 | Riegler
Double threaded nipple, L 30 mm, 25 bar, brass, for jacks, 131772
Order No.: 63G098
EAN: 4047322464833
MPN:
131772
MS252121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Available in 3 Days: 179 pcs. - if ordered today
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.6755 €
10 pcs.
7.2709 €
25 pcs.
6.8068 €
50 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131772, Riegler
This brass double threaded nipple is cylindrical in shape, with G 1/2 and G 1 connections and an AF 38 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1/2, G1 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 30 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |