131771 | Riegler
Double threaded nipple, L 29 mm, 25 bar, brass, for jacks, 131771
Order No.: 63G100
EAN: 4047322464826
MPN:
131771
MS2521234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Available in 3 Days: 1,177 pcs. - if ordered today
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
5 pcs.
5.4740 €
10 pcs.
5.2003 €
25 pcs.
4.8671 €
50 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131771, Riegler
This brass double threaded nipple is cylindrical in shape, with G 1/2 and G 3/4 connections and an AF 32 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G3/4, G1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 29 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |