131765 | Riegler
Double threaded nipple, L 23 mm, 25 bar, brass, for jacks, 131765
Order No.: 63G113
EAN: 4047322464789
MPN:
131765
MS2523838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Available: 20 pcs.
Available in 3 Days: 3,473 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
5 pcs.
2.4752 €
10 pcs.
2.2967 €
25 pcs.
2.1420 €
50 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131765, Riegler
This brass double threaded nipple is cylindrical in shape, with G 3/8 and G 3/8 connections and an AF 19 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 23 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |