131764 | Riegler
Double threaded nipple, L 26 mm, 25 bar, brass, for jacks, 131764
Order No.: 63G101
EAN: 4047322464772
MPN:
131764
MS2521412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Available in 3 Days: 1,814 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
5 pcs.
3.2368 €
10 pcs.
2.9988 €
25 pcs.
2.7965 €
50 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131764, Riegler
This brass double threaded nipple is cylindrical in shape, with G 1/4 and G 1/2 connections and an AF 24 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1/2, G1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 26 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |