131752 | Riegler
Double threaded nipple, L 21 mm, 25 bar, brass, for jacks, 131752
Order No.: 63G104
EAN: 4047322464697
MPN:
131752
MS2521814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available in 3 Days: 5,011 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
5 pcs.
1.7374 €
10 pcs.
1.5827 €
25 pcs.
1.4637 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131752, Riegler
This brass double threaded nipple is cylindrical in shape, with G 1/8 and G 1/4 connections and an AF 17 size. It can withstand a maximum working pressure of 25 bar and operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1/4, G1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 21 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |