131744 | Riegler
Double threaded nipple, L 18 mm, 25 bar, brass, for jacks, 131744
Order No.: 63G105
EAN: 4047322464666
MPN:
131744
MS2521818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 20 pcs.
Available in 3 Days: 2,505 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
5 pcs.
1.3566 €
10 pcs.
1.2376 €
25 pcs.
1.1424 €
50 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131744, Riegler
This product is a double threaded nipple, cylindrical in shape, with G 1/8 o. connections on both ends, an AF 14 size, made of brass. It has a maximum working pressure of 25 bar and can operate at temperatures up to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 18 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |