131696 | Riegler
Quick-release coupling/plug-in nipple kit, brass, for pipe systems, 131696
Order No.: 63G348
EAN: 4047322464246
MPN:
131696
KSB 500
Unit Price (€ / pc.)
340.8636 € *
Available in 10 days: 17 pcs. - if ordered today
Total Price:
340.86 € *
Price list
Quantity
Price per unit*
1 pcs.
340.8636 €
5 pcs.
331.7720 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick-release coupling and plug-in nipple set, 131696, Riegler
Assortment box with quick disconnect couplings and push-in plugs DN 7.2, »connect line«, brass with a bare metal surface. It is easy to handle, durable and high quality plastic assortment box with the most common items of our quick disconnect couplings DN 7.2, plug-in connectors and nipple.
Scope of delivery
- 25 quick-release couplings with external thread 10 x G 1/4, 5 x G 3/8, 10 x G 1/2
- 15 quick-release couplings with internal thread 5 x G 1/4, 5 x G 3/8, 5 x G 1/2
- 15 quick-release couplings with hose nozzle 5 x LW 6, 5 x LW 9, 5 x LW 13
- 15 insert nozzles 5 x LW 6, 5 x LW 9, 5 x LW 13
- 15 nipples with external thread 5 x G 1/4, 5 x G 3/8, 5 x G 1/2
- 15 nipples with internal thread 5 x G 1/4, 5 x G 3/8, 5 x G 1/2
- 1 PTFE sealing tape
- 1 x Lock AN 302-43 / 10 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling/plug-in nipple kit | |
| Material | brass | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |