131075 | Riegler
Screw-in hose nozzle, L 67 mm, 25 bar, brass, nickel-plated, for hose, 131075
Order No.: 63G4126
EAN: 4047322460125
MPN:
131075
MSN23911438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6548 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
29.65 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6548 €
3 pcs.
28.2506 €
5 pcs.
26.5727 €
7 pcs.
25.0852 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 67 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |